Part Details for GT16F-1S-HU(A) by Hirose Electric Co Ltd
Overview of GT16F-1S-HU(A) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for GT16F-1S-HU(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4050
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16F-1S-HU(A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.6600 | Buy Now |
DISTI #
H122628-ND
|
DigiKey | CONN HOUSING FOR F TERMINALS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$0.3750 / $0.4100 | Buy Now |
DISTI #
GT16F-1S-HU(A)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 46 Position 1.27mm Straight Cable Mount - Bag (Alt: GT16F-1S-HU(A)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.4125 / $0.4785 | Buy Now |
DISTI #
798-GT16F-1S-HUA
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.4020 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.4030 | Buy Now |
DISTI #
HIRGT16F-1S-HU(A)
|
Heilind Electronics | 766-0082-4-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Subminiature Coaxial Cable Connectors for Antenna RoHS: Compliant | 0 |
|
$0.3989 / $0.6498 | Buy Now |
DISTI #
000000000005532749
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.4100 / $0.5500 | Buy Now |
Part Details for GT16F-1S-HU(A)
GT16F-1S-HU(A) CAD Models
GT16F-1S-HU(A) Part Data Attributes
|
GT16F-1S-HU(A)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16F-1S-HU(A)
Hirose Electric Co Ltd
Small automotive connectors supporting 6GHz; HRS No: 766-0082-4 00; Connector Type: Cable; Contact Gender: Female; Termination Style: Crimping; Current Rating(Amps)(Max.): 1; Rated Voltage(VAC): 250; Mating/Unmating Cycles: 200; Operating Temperature Range (degrees C): -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |