GT6E23B064D4
Delphi Automotive LLP
Description: Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male

Overview of GT6E23B064D4 by Delphi Automotive LLP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for GT6E23B064D4 by Delphi Automotive LLP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GT6E23B064D4 by Delphi Automotive LLP

GT6E23B064D4
Delphi Automotive LLP
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DELPHI CONNECTION SYSTEMS
Reach Compliance Code
unknown
Additional Feature
EMI SHIELDED, HIGH DENSITY
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR ADAPTER
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
64
Want to compare parts?
  1. GT6E23B064D4
    Delphi Automotive LLP
    Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male
    VS

Alternate Parts for GT6E23B064D4

This table gives cross-reference parts and alternative options found for GT6E23B064D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT6E23B064D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28840/29CF1ABD5 Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male Delphi Automotive LLP GT6E23B064D4 vs M28840/29CF1ABD5
M28840/28CF1BAD6 Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male Delphi Automotive LLP GT6E23B064D4 vs M28840/28CF1BAD6
M28840/28CF1CBP2 Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male Delphi Automotive LLP GT6E23B064D4 vs M28840/28CF1CBP2
M28840/28CF1DAS3 Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female Delphi Automotive LLP GT6E23B064D4 vs M28840/28CF1DAS3
M28840/19AF1E1 Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female Delphi Automotive LLP GT6E23B064D4 vs M28840/19AF1E1
GT6E23C064G4 Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female Delphi Automotive LLP GT6E23B064D4 vs GT6E23C064G4
GT6F23B064F1 Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male Delphi Automotive LLP GT6E23B064D4 vs GT6F23B064F1
M28840/28CF1DBD1 Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Male Delphi Automotive LLP GT6E23B064D4 vs M28840/28CF1DBD1
M28840/29CF1CAE3 Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female Delphi Automotive LLP GT6E23B064D4 vs M28840/29CF1CAE3
M28840/29CF1CBE2 Circular Connector Adapter, 64 Contact(s), Aluminum Alloy, Female Delphi Automotive LLP GT6E23B064D4 vs M28840/29CF1CBE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GT6E23B064D4 by Delphi Automotive LLP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GT6E23B064D4 by Delphi Automotive LLP

Select Manufacturer
Which Manufacturer of GT6E23B064D4 would you like to use for your alert(s)?
  • Please alert me when GT6E23B064D4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GT6E23B064D4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GT6E23B064D4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GT6E23B064D4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GT6E23B064D4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GT6E23B064D4 by Delphi Automotive LLP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: