Part Details for GTCL06AF28-6PZ by Amphenol Corporation
Overview of GTCL06AF28-6PZ by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTCL06AF28-6PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH GTCL06AF28-6P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular Plug 3 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: APH GTCL06AF28-6P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH GTCL06AF28-6P
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular Plug 3 Position Pin Contact Crimp Straight Cable Mount - Bulk (Alt: APH GTCL06AF28-6P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for GTCL06AF28-6PZ
GTCL06AF28-6PZ CAD Models
GTCL06AF28-6PZ Part Data Attributes:
|
GTCL06AF28-6PZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTCL06AF28-6PZ
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 290 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 28-6 |