Part Details for GTE004 by Conquer Electronics Co Ltd
Overview of GTE004 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GTE004
GTE004 CAD Models
GTE004 Part Data Attributes
|
GTE004
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GTE004
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 64 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 2000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GTE004
This table gives cross-reference parts and alternative options found for GTE004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTE004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0234004. | Electric Fuse, Medium Blow, 4A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | GTE004 vs 0234004. |
0034.3883 | Electric Fuse, Very Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GTE004 vs 0034.3883 |
0034.3883G | Electric Fuse | Schurter Electronic Components | GTE004 vs 0034.3883G |
GFE004 | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GTE004 vs GFE004 |
GST004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GTE004 vs GST004 |
ABP-A004 | Electric Fuse, | Conquer Electronics Co Ltd | GTE004 vs ABP-A004 |
GDL-V4 | Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Through Hole, | Mersen Electrical Power | GTE004 vs GDL-V4 |
0034.3883.PT | Electric Fuse, Very Fast Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | GTE004 vs 0034.3883.PT |
APA004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GTE004 vs APA004 |
ADP004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GTE004 vs ADP004 |