Part Details for GTL2002DP,118 by NXP Semiconductors
Results Overview of GTL2002DP,118 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTL2002DP,118 Information
GTL2002DP,118 by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for GTL2002DP,118
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK8365
|
Newark | Gtl2002Dp,118 Rohs Compliant: Yes |Nxp GTL2002DP,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.4690 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 555 |
|
$1.0500 / $3.0000 | Buy Now |
|
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 444 |
|
$1.3000 / $4.0000 | Buy Now |
|
|
Ameya Holding Limited | IC,LEVEL TRANSLAT,GTL20,TSSOP/8,BIDIRECTIONAL,CMOS,-40C/85C,1V/5V - REEL | 1445 |
|
RFQ | |
|
|
Vyrian | Interface ICs | 1833 |
|
RFQ |
US Tariff Estimator: GTL2002DP,118 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GTL2002DP,118
GTL2002DP,118 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GTL2002DP,118 Part Data Attributes
|
|
GTL2002DP,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTL2002DP,118
NXP Semiconductors
GTL2002 - 2-bit bidirectional low voltage translator TSSOP 8-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOT505-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | ||
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for GTL2002DP,118
This table gives cross-reference parts and alternative options found for GTL2002DP,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTL2002DP,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GTL2002DP-T | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM WIDTH, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | GTL2002DP,118 vs GTL2002DP-T |
| GTL2002DP/DG,118 | NXP Semiconductors | Check for Price | GTL2002 - 2-bit bidirectional low voltage translator TSSOP 8-Pin | GTL2002DP,118 vs GTL2002DP/DG,118 |
| GTL2002DP/G,118 | NXP Semiconductors | Check for Price | GTL2002 - 2-bit bidirectional low voltage translator TSSOP 8-Pin | GTL2002DP,118 vs GTL2002DP/G,118 |
GTL2002DP,118 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and crosstalk.
-
Use controlled impedance traces, add series termination resistors, and consider using a signal integrity tool to simulate and optimize the design.
-
The maximum operating frequency is 1.5 GHz, but it's recommended to operate at 1.2 GHz or lower for optimal performance and signal integrity.
-
Yes, but you'll need to adjust the termination resistors and consider the impedance mismatch. Consult the NXP application note AN11173 for guidance.
-
Use ESD protection devices, such as TVS diodes, and follow proper PCB design guidelines to minimize the risk of ESD damage.