Part Details for GTXO-71T/HR19.20MHZ by Golledge Electronics Ltd
Overview of GTXO-71T/HR19.20MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GTXO-71T/HR19.20MHZ
GTXO-71T/HR19.20MHZ CAD Models
GTXO-71T/HR19.20MHZ Part Data Attributes:
|
GTXO-71T/HR19.20MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GTXO-71T/HR19.20MHZ
Golledge Electronics Ltd
Clipped Sine Output Oscillator, 19.2MHz Nom, LEAD FREE, CERAMIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 1000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 7.2mm x 5.2mm x 1.9mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |