-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Magnetic Circuit Breaker,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M2546
|
Newark | Circuit Breaker, Thermal Magnetic, 3Pol, Product Range:Tesys Deca Manual Motor Starter, Current Rating:65A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:690Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric GV3P65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$536.5800 / $539.7800 | Buy Now |
DISTI #
4008-GV3P65-ND
|
DigiKey | TESYS 3P MOTOR CB THO/MAG 48-65A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$554.3400 | Buy Now |
DISTI #
996-GV3P65
|
Mouser Electronics | Circuit Breakers MAN-START 600VAC 65AMP IEC RoHS: Compliant | 3 |
|
$510.8900 / $529.3700 | Buy Now |
DISTI #
70008342
|
RS | Motor Starter/Protector, 690V, 48-65A, 3P, Everlink Terminals, TeSys Deca Series | Schneider Electric GV3P65 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$476.4300 / $529.3700 | RFQ |
DISTI #
70281239
|
RS | Motor Starter/Protector, 690V, 48-65A, 3P, Everlink Terminals, TeSys Deca Series | Schneider Electric GV3P65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$481.2200 / $534.6900 | RFQ |
DISTI #
GV3P65
|
TME | Motor breaker, 30kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 9 |
|
$185.2800 / $211.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GV3P65
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV3P65
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | ROTARY HANDLE | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Breadth | 55 mm | |
Body Height | 136 mm | |
Body Length or Diameter | 132 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK09; IP20 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 65 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; ABS; BV; CCC; CSA; DNV-GL; EAC; EN; IEC; LROS; UKCA | |
Surface Mount | NO | |
Terminal Shape | SCREW |