Part Details for GV804B_R2_00001 by PanJit Semiconductor
Overview of GV804B_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV804B_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GV804B_R2_00001
|
Mouser Electronics | Rectifiers 400V,General Purpose Rectifiers,TO-277B,8A RoHS: Compliant | 4990 |
|
$0.1040 / $0.4900 | Buy Now |
|
NAC | 400V,General Purpose Rectifiers,TO-277B,8A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 11320 |
|
$0.0900 / $0.1000 | Buy Now |
Part Details for GV804B_R2_00001
GV804B_R2_00001 CAD Models
GV804B_R2_00001 Part Data Attributes
|
GV804B_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GV804B_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-277B,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |