Part Details for GVS33A by Galaxy Semi-Conductor Co Ltd
Overview of GVS33A by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GVS33A
GVS33A CAD Models
GVS33A Part Data Attributes
|
GVS33A
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GVS33A
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GVS33A
This table gives cross-reference parts and alternative options found for GVS33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVS33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB058LAM-30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | GVS33A vs RB058LAM-30 |
SL33B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS33A vs SL33B |
SL33A | Rectifier Diode, | Surge Components Inc | GVS33A vs SL33A |
RB058LAM-30TFTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SOD-128, 2 PIN | ROHM Semiconductor | GVS33A vs RB058LAM-30TFTR |
SH33BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS33A vs SH33BF |
SH33B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS33A vs SH33B |
SB33AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | GVS33A vs SB33AFC_R1_00001 |
MBRX330H | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS33A vs MBRX330H |
SS33CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS33A vs SS33CF |
MBR330FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GVS33A vs MBR330FL |