Part Details for GVS39BF by Galaxy Microelectronics
Overview of GVS39BF by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for GVS39BF
GVS39BF CAD Models
GVS39BF Part Data Attributes:
|
GVS39BF
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GVS39BF
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GVS39BF
This table gives cross-reference parts and alternative options found for GVS39BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVS39BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVS39A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS39BF vs GVS39A |
BR39F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | GVS39BF vs BR39F_R2_00001 |
SS39B | Rectifier Diode, | Galaxy Microelectronics | GVS39BF vs SS39B |
SS39CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS39BF vs SS39CF |
SL39 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS39BF vs SL39 |
SS39BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMBF, 2 PIN | Galaxy Microelectronics | GVS39BF vs SS39BF |
SL39 | Rectifier Diode, | Galaxy Microelectronics | GVS39BF vs SL39 |
BX39F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | GVS39BF vs BX39F_R2_00001 |
SS39 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 90V V(RRM), Silicon, SMC, 2 PIN | Galaxy Microelectronics | GVS39BF vs SS39 |
SS39F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS39BF vs SS39F |