GVT73024UL8TSB-55I
Cypress Semiconductor
Description: Standard SRAM, 128KX8, 55ns, CMOS, PDSO32

Overview of GVT73024UL8TSB-55I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GVT73024UL8TSB-55I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GVT73024UL8TSB-55I by Cypress Semiconductor

GVT73024UL8TSB-55I
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.000005 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.05 mA
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Want to compare parts?
  1. GVT73024UL8TSB-55I
    Cypress Semiconductor
    Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
    VS

Alternate Parts for GVT73024UL8TSB-55I

This table gives cross-reference parts and alternative options found for GVT73024UL8TSB-55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT73024UL8TSB-55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GVT73024UL8ST-55I Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 Cypress Semiconductor GVT73024UL8TSB-55I vs GVT73024UL8ST-55I
GVT73024UL8STB-55I Standard SRAM, 128KX8, 55ns, CMOS, PDSO32 Cypress Semiconductor GVT73024UL8TSB-55I vs GVT73024UL8STB-55I
CY7C186L-55DMB Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Cypress Semiconductor GVT73024UL8TSB-55I vs CY7C186L-55DMB
CY7C186L-55PC Standard SRAM, 8KX8, 55ns, CMOS, PDIP28, Cypress Semiconductor GVT73024UL8TSB-55I vs CY7C186L-55PC
EDI88130CS55L32M Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, LCC-32 Microsemi Corporation GVT73024UL8TSB-55I vs EDI88130CS55L32M
CXK58255K-55L Standard SRAM, 32KX8, 55ns, CMOS, CQCC32 Sony Semiconductor GVT73024UL8TSB-55I vs CXK58255K-55L
CY8C166-55DMB Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, Cypress Semiconductor GVT73024UL8TSB-55I vs CY8C166-55DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GVT73024UL8TSB-55I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GVT73024UL8TSB-55I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of GVT73024UL8TSB-55I would you like to use for your alert(s)?
  • Please alert me when GVT73024UL8TSB-55I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GVT73024UL8TSB-55I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GVT73024UL8TSB-55I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GVT73024UL8TSB-55I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GVT73024UL8TSB-55I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GVT73024UL8TSB-55I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: