Part Details for GVT73128A16TS-10L by Cypress Semiconductor
Overview of GVT73128A16TS-10L by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for GVT73128A16TS-10L
GVT73128A16TS-10L CAD Models
GVT73128A16TS-10L Part Data Attributes
|
GVT73128A16TS-10L
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT73128A16TS-10L
Cypress Semiconductor
Standard SRAM, 128KX16, 10ns, CMOS, PDSO44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for GVT73128A16TS-10L
This table gives cross-reference parts and alternative options found for GVT73128A16TS-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT73128A16TS-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62EF8400ASLM-12I | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | GVT73128A16TS-10L vs HY62EF8400ASLM-12I |
CY62146CV18LL-55BAIT | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | GVT73128A16TS-10L vs CY62146CV18LL-55BAIT |
V62C2184096L-55B | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 8 X 10 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | GVT73128A16TS-10L vs V62C2184096L-55B |
V62C2162048LL-35TI | Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | GVT73128A16TS-10L vs V62C2162048LL-35TI |
IS62UT12816LL-55B | Standard SRAM, 128KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | GVT73128A16TS-10L vs IS62UT12816LL-55B |
HY62QF16201ASLM-85 | Standard SRAM, 128KX16, 85ns, CMOS, PBGA48, MICRO, CSP, BGA-48 | SK Hynix Inc | GVT73128A16TS-10L vs HY62QF16201ASLM-85 |
V62C3162096L-35B | Standard SRAM, 128KX16, 35ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | Mosel Vitelic Corporation | GVT73128A16TS-10L vs V62C3162096L-35B |
HY62QF16201ASLM-70I | Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, MICRO, CSP, BGA-48 | SK Hynix Inc | GVT73128A16TS-10L vs HY62QF16201ASLM-70I |
IS62UT12816SL-70B | Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | GVT73128A16TS-10L vs IS62UT12816SL-70B |
V62C21162048L-70BI | Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | Mosel Vitelic Corporation | GVT73128A16TS-10L vs V62C21162048L-70BI |