Part Details for GVT7364A16TS-10I by Cypress Semiconductor
Overview of GVT7364A16TS-10I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GVT7364A16TS-10I
GVT7364A16TS-10I CAD Models
GVT7364A16TS-10I Part Data Attributes
|
GVT7364A16TS-10I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT7364A16TS-10I
Cypress Semiconductor
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.56 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GVT7364A16TS-10I
This table gives cross-reference parts and alternative options found for GVT7364A16TS-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT7364A16TS-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVT7364A16J-20L | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44 | Cypress Semiconductor | GVT7364A16TS-10I vs GVT7364A16J-20L |
WPS64K16T-20LJMG | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, SOJ-44 | Microsemi Corporation | GVT7364A16TS-10I vs WPS64K16T-20LJMG |
71V016SA20BF8 | CABGA-48, Reel | Integrated Device Technology Inc | GVT7364A16TS-10I vs 71V016SA20BF8 |
IS64WV6416DBLL-10CTA3 | 64KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | GVT7364A16TS-10I vs IS64WV6416DBLL-10CTA3 |
WPS64K16T-17LJIG | Standard SRAM, 64KX16, 17ns, CMOS, PDSO44, SOJ-44 | Microsemi Corporation | GVT7364A16TS-10I vs WPS64K16T-17LJIG |
WPS64K16C-17LJMG | Standard SRAM, 64KX16, 17ns, CMOS, PDSO44, SOJ-44 | Microsemi Corporation | GVT7364A16TS-10I vs WPS64K16C-17LJMG |
GVT7264A16TS-15LI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44 | Cypress Semiconductor | GVT7364A16TS-10I vs GVT7264A16TS-15LI |
GVT7264A16TS-12L | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 | Cypress Semiconductor | GVT7364A16TS-10I vs GVT7264A16TS-12L |
IS65C6416AL-45TA3 | 64KX16 STANDARD SRAM, 45ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | GVT7364A16TS-10I vs IS65C6416AL-45TA3 |
71V016SA15BF8 | CABGA-48, Reel | Integrated Device Technology Inc | GVT7364A16TS-10I vs 71V016SA15BF8 |