Part Details for GWCR0603-38K3FT5 by TT Electronics Resistors
Overview of GWCR0603-38K3FT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWCR0603-38K3FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
Part Details for GWCR0603-38K3FT5
GWCR0603-38K3FT5 CAD Models
GWCR0603-38K3FT5 Part Data Attributes
|
GWCR0603-38K3FT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GWCR0603-38K3FT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for GWCR0603-38K3FT5
This table gives cross-reference parts and alternative options found for GWCR0603-38K3FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWCR0603-38K3FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033832FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | GWCR0603-38K3FT5 vs RTT033832FBA |
ERJS03F3832V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | GWCR0603-38K3FT5 vs ERJS03F3832V |
WR06X3832FTLJ | Fixed Resistor, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GWCR0603-38K3FT5 vs WR06X3832FTLJ |
RGC0603FTD38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | GWCR0603-38K3FT5 vs RGC0603FTD38K3 |
RK73H1JLTD3832F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | GWCR0603-38K3FT5 vs RK73H1JLTD3832F |
AC0603FR-1338K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GWCR0603-38K3FT5 vs AC0603FR-1338K3L |
RK73H1JRTBK3832F | RES,SMT,THICK FILM,38.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | GWCR0603-38K3FT5 vs RK73H1JRTBK3832F |
CR0603T100X38.3K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | GWCR0603-38K3FT5 vs CR0603T100X38.3K+-1% |
RC0603FR-1038K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | GWCR0603-38K3FT5 vs RC0603FR-1038K3L |
RC0603FR-1338K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | GWCR0603-38K3FT5 vs RC0603FR-1338K3L |