Part Details for GWCR1206-6K8FT5 by TT Electronics Resistors
Overview of GWCR1206-6K8FT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWCR1206-6K8FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0320 | Buy Now |
Part Details for GWCR1206-6K8FT5
GWCR1206-6K8FT5 CAD Models
GWCR1206-6K8FT5 Part Data Attributes:
|
GWCR1206-6K8FT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GWCR1206-6K8FT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for GWCR1206-6K8FT5
This table gives cross-reference parts and alternative options found for GWCR1206-6K8FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWCR1206-6K8FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12066K80FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | GWCR1206-6K8FT5 vs CRCW12066K80FKTBBC |
RK73H2BLBK6801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | GWCR1206-6K8FT5 vs RK73H2BLBK6801F |
RMS12FT682 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | GWCR1206-6K8FT5 vs RMS12FT682 |
ASC1206-6K8FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | GWCR1206-6K8FT5 vs ASC1206-6K8FT5 |
RK73H2BXTD6801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | GWCR1206-6K8FT5 vs RK73H2BXTD6801F |
MR12X6801FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | GWCR1206-6K8FT5 vs MR12X6801FTL |
RC1206FR-136K8P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | GWCR1206-6K8FT5 vs RC1206FR-136K8P |
232272486802 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | GWCR1206-6K8FT5 vs 232272486802 |
RC1206FR-076K8P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | GWCR1206-6K8FT5 vs RC1206FR-076K8P |
RK73H2BRTBK6801F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | GWCR1206-6K8FT5 vs RK73H2BRTBK6801F |