Part Details for GWIXP455BAC by Intel Corporation
Overview of GWIXP455BAC by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWIXP455BAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Intel IXP455 Network Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1629 |
|
$31.3300 / $36.8600 | Buy Now |
Part Details for GWIXP455BAC
GWIXP455BAC CAD Models
GWIXP455BAC Part Data Attributes:
|
GWIXP455BAC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GWIXP455BAC
Intel Corporation
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA544, PLASTIC, BGA-544
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-544 | |
Pin Count | 544 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B544 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 544 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA544,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for GWIXP455BAC
This table gives cross-reference parts and alternative options found for GWIXP455BAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWIXP455BAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWIXP465BADT | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAC vs GWIXP465BADT |
GWIXP465AD | RISC Microprocessor, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAC vs GWIXP465AD |
GWIXP460AAD | RISC Microprocessor, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAC vs GWIXP460AAD |
GWIXP460AB | RISC Microprocessor, 266MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAC vs GWIXP460AB |
GWIXP465AAE | RISC Microprocessor, 667MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAC vs GWIXP465AAE |
EWIXP465AACT | RISC Microprocessor, 400MHz, CMOS, PBGA544, ROHS COMPLIANT, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAC vs EWIXP465AACT |
EWIXP455AAC | RISC Microprocessor, 400MHz, CMOS, PBGA544, ROHS COMPLIANT, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAC vs EWIXP455AAC |
EWIXP455BAB | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAC vs EWIXP455BAB |
GWIXP460BADT | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAC vs GWIXP460BADT |
GWIXP455ACT | RISC Microprocessor, 400MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | GWIXP455BAC vs GWIXP455ACT |