Microcontrollers and Processors
GXM-200B2.9V85C
Texas Instruments
Description: 32-BIT, 200MHz, MICROPROCESSOR, PBGA352, BGA-352

Overview of GXM-200B2.9V85C by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GXM-200B2.9V85C by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GXM-200B2.9V85C by Texas Instruments

GXM-200B2.9V85C
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
352
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B352
Length
35 mm
Low Power Mode
YES
Number of Terminals
352
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.23 mm
Speed
200 MHz
Supply Voltage-Max
3.05 V
Supply Voltage-Min
2.75 V
Supply Voltage-Nom
2.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. GXM-200B2.9V85C
    Texas Instruments
    32-BIT, 200MHz, MICROPROCESSOR, PBGA352, BGA-352
    VS

Alternate Parts for GXM-200B2.9V85C

This table gives cross-reference parts and alternative options found for GXM-200B2.9V85C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM-200B2.9V85C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GXM-266B2.9V70C 32-BIT, 266MHz, MICROPROCESSOR, PBGA352, BGA-352 Texas Instruments GXM-200B2.9V85C vs GXM-266B2.9V70C
GXM-266B2.9V85C 32-BIT, 266MHz, MICROPROCESSOR, PBGA352, BGA-352 Texas Instruments GXM-200B2.9V85C vs GXM-266B2.9V85C
GXM-200B2.9V70C 32-BIT, 200MHz, MICROPROCESSOR, PBGA352, BGA-352 Texas Instruments GXM-200B2.9V85C vs GXM-200B2.9V70C
GXM-233B2.9V70C 32-BIT, 233MHz, MICROPROCESSOR, PBGA352, BGA-352 Texas Instruments GXM-200B2.9V85C vs GXM-233B2.9V70C
GXLV-266B2.9V70C 32-BIT, 266MHz, MICROPROCESSOR, PBGA352, BGA-352 Texas Instruments GXM-200B2.9V85C vs GXLV-266B2.9V70C
GXLV-233B2.5V85C 32-BIT, 233MHz, MICROPROCESSOR, PBGA352, BGA-352 Texas Instruments GXM-200B2.9V85C vs GXLV-233B2.5V85C
Part Number Description Manufacturer Compare
XPC8240LZU200E 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, TBGA-352 Freescale Semiconductor GXM-200B2.9V85C vs XPC8240LZU200E
MPC8245LZU266X 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 Motorola Mobility LLC GXM-200B2.9V85C vs MPC8245LZU266X
XPC8245LZU266B IC,MICROPROCESSOR,32-BIT,CMOS,BGA,352PIN,PLASTIC Freescale Semiconductor GXM-200B2.9V85C vs XPC8245LZU266B
MPC8245TZU266D 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors GXM-200B2.9V85C vs MPC8245TZU266D
XPC8245LZU300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, TBGA-352 Motorola Mobility LLC GXM-200B2.9V85C vs XPC8245LZU300D
XPC8240LZU200B RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, CAVITY-DOWN, TBGA-352 Motorola Semiconductor Products GXM-200B2.9V85C vs XPC8240LZU200B
MCF5485CZP200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors GXM-200B2.9V85C vs MCF5485CZP200
PCX8240MTPU200C RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 Atmel Corporation GXM-200B2.9V85C vs PCX8240MTPU200C
XPC8245LZU300D RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, TBGA-352 Motorola Semiconductor Products GXM-200B2.9V85C vs XPC8245LZU300D
MCF5470VR200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors GXM-200B2.9V85C vs MCF5470VR200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GXM-200B2.9V85C by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GXM-200B2.9V85C by Texas Instruments

Select Manufacturer
Which Manufacturer of GXM-200B2.9V85C would you like to use for your alert(s)?
  • Please alert me when GXM-200B2.9V85C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GXM-200B2.9V85C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GXM-200B2.9V85C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GXM-200B2.9V85C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GXM-200B2.9V85C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GXM-200B2.9V85C by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: