Part Details for GXO-L71/AI100.0000MHZ by Golledge Electronics Ltd
Overview of GXO-L71/AI100.0000MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-L71/AI100.0000MHZ
GXO-L71/AI100.0000MHZ CAD Models
GXO-L71/AI100.0000MHZ Part Data Attributes:
|
GXO-L71/AI100.0000MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-L71/AI100.0000MHZ
Golledge Electronics Ltd
LVDS Output Clock Oscillator, 250MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.5mm x 5.0mm x 1.5mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for GXO-L71/AI100.0000MHZ
This table gives cross-reference parts and alternative options found for GXO-L71/AI100.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-L71/AI100.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-L71/A100.0000MHZ | LVDS Output Clock Oscillator, 250MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | GXO-L71/AI100.0000MHZ vs GXO-L71/A100.0000MHZ |
XPL736100.000000I | LVDS Output Clock Oscillator, 100MHz Nom | Renesas Electronics Corporation | GXO-L71/AI100.0000MHZ vs XPL736100.000000I |
AX3DAF1-100.0000T3 | XTAL OSC XO 100MHZ 3.3V LVDS | Abracon Corporation | GXO-L71/AI100.0000MHZ vs AX3DAF1-100.0000T3 |
GXO-L72L/A100.0000MHZ | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | GXO-L71/AI100.0000MHZ vs GXO-L72L/A100.0000MHZ |
AX3DAF3-100.0000 | XTAL OSC XO 100MHZ 3.3V LVDS | Abracon Corporation | GXO-L71/AI100.0000MHZ vs AX3DAF3-100.0000 |
AX3DAF4-100.0000T3 | XTAL OSC XO 100MHZ 3.3V LVDS | Abracon Corporation | GXO-L71/AI100.0000MHZ vs AX3DAF4-100.0000T3 |
GXO-L72L/AIN100.0MHZ | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | GXO-L71/AI100.0000MHZ vs GXO-L72L/AIN100.0MHZ |
AX7DAF1-100.0000T | XTAL OSC XO 100.0000MHZ LVDS SMD | Abracon Corporation | GXO-L71/AI100.0000MHZ vs AX7DAF1-100.0000T |
LV5544DV100.0M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMALL, CERAMIC, LCC, SMD, 6 PIN | Pletronics Inc | GXO-L71/AI100.0000MHZ vs LV5544DV100.0M |
SIT9386AE-2B2-33E100.000000Y | LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | GXO-L71/AI100.0000MHZ vs SIT9386AE-2B2-33E100.000000Y |