Part Details for GXO-U100H/I4MHZ by Golledge Electronics Ltd
Overview of GXO-U100H/I4MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-U100H/I4MHZ
GXO-U100H/I4MHZ CAD Models
GXO-U100H/I4MHZ Part Data Attributes:
|
GXO-U100H/I4MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-U100H/I4MHZ
Golledge Electronics Ltd
HCMOS/TTL Output Clock Oscillator, 4MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.08mm x 13.08mm x 5.7mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for GXO-U100H/I4MHZ
This table gives cross-reference parts and alternative options found for GXO-U100H/I4MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U100H/I4MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100HSETT-4.980M | CRYSTAL OSCILLATOR, CLOCK, 4.98 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | GXO-U100H/I4MHZ vs EC1100HSETT-4.980M |
GXO-U100F4.9152MHZ | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom | Golledge Electronics Ltd | GXO-U100H/I4MHZ vs GXO-U100F4.9152MHZ |
CB3-2C-4M0000-T | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN, 4 PIN | CTS Corporation | GXO-U100H/I4MHZ vs CB3-2C-4M0000-T |
GXO-U100F4.096MHZ | HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom | Golledge Electronics Ltd | GXO-U100H/I4MHZ vs GXO-U100F4.096MHZ |
970H2B6A4.0125MHZ | HCMOS/TTL Output Clock Oscillator, 4.0125MHz Nom, RESISTANCE WELDED, METAL PACKAGE-14/4 | MMD | GXO-U100H/I4MHZ vs 970H2B6A4.0125MHZ |
GXO-U100H4.096MHZ | HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom | Golledge Electronics Ltd | GXO-U100H/I4MHZ vs GXO-U100H4.096MHZ |
GXO-U100F/I4.9152MHZ | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom | Golledge Electronics Ltd | GXO-U100H/I4MHZ vs GXO-U100F/I4.9152MHZ |
GXO-U100H4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | GXO-U100H/I4MHZ vs GXO-U100H4MHZ |
GXO-U108H/I4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | GXO-U100H/I4MHZ vs GXO-U108H/I4MHZ |
EC1100HST-4.000M | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | GXO-U100H/I4MHZ vs EC1100HST-4.000M |