Part Details for GXO-U108P12MHZ by Golledge Electronics Ltd
Overview of GXO-U108P12MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Smart Cities
Telecommunications
Communication and Networking
Part Details for GXO-U108P12MHZ
GXO-U108P12MHZ CAD Models
GXO-U108P12MHZ Part Data Attributes
|
GXO-U108P12MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-U108P12MHZ
Golledge Electronics Ltd
HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/LSTTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 7.5mm x 5mm x 1.4mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for GXO-U108P12MHZ
This table gives cross-reference parts and alternative options found for GXO-U108P12MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U108P12MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U115S/I12.0MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-U108P12MHZ vs GXO-U115S/I12.0MHZ |
GXO-U113S/I12MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-U108P12MHZ vs GXO-U113S/I12MHZ |
EC2500TS-12.500MTR | CRYSTAL OSCILLATOR, CLOCK, 12.5 MHz, HCMOS/LSTTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | GXO-U108P12MHZ vs EC2500TS-12.500MTR |
GXO-U108P/I12MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-U108P12MHZ vs GXO-U108P/I12MHZ |
GXO-U115S12.0MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | GXO-U108P12MHZ vs GXO-U115S12.0MHZ |
GXO-U115S/I12MHZ | HCMOS/LSTTL Output Clock Oscillator, 12MHz Nom | Golledge Electronics Ltd | GXO-U108P12MHZ vs GXO-U115S/I12MHZ |