Part Details for GZ3216D000TF by Sunlord
Overview of GZ3216D000TF by Sunlord
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GZ3216D000TF
GZ3216D000TF CAD Models
GZ3216D000TF Part Data Attributes
|
GZ3216D000TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ3216D000TF
Sunlord
Ferrite Chip, 1 Function(s), 2.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 0 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.2 A | |
Width | 1.6 mm |