Part Details for GZA40000 by Sprague-Goodman
Overview of GZA40000 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GZA40000
GZA40000 CAD Models
GZA40000 Part Data Attributes
|
GZA40000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GZA40000
Sprague-Goodman
CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 4pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 3330 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 10.2 mm | |
Length | 8.5 mm | |
Manufacturer Series | GZA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | G | |
Size Code | 3330 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 7.7 mm |
Alternate Parts for GZA40000
This table gives cross-reference parts and alternative options found for GZA40000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZA40000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZD12100 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 120pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZA40000 vs GZD12100 |
GZA30002 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 2.5pF - 30pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZA40000 vs GZA30002 |
GZD80000 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 8pF - 80pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZA40000 vs GZD80000 |
GZB30000 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 2.5pF - 30pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZA40000 vs GZB30000 |
GZC12100 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 120pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZA40000 vs GZC12100 |
GZC10103 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZA40000 vs GZC10103 |
GZC10100 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZA40000 vs GZC10100 |
GZC12104 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 120pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZA40000 vs GZC12104 |
GZC10104 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZA40000 vs GZC10104 |
GZC12103 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 120pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | GZA40000 vs GZC12103 |