Datasheets
GZC18100 by: Sprague-Goodman

CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 12pF - 180pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT

Part Details for GZC18100 by Sprague-Goodman

Overview of GZC18100 by Sprague-Goodman

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GZC18100

GZC18100 CAD Models

GZC18100 Part Data Attributes

GZC18100 Sprague-Goodman
Buy Now Datasheet
Compare Parts:
GZC18100 Sprague-Goodman CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 12pF - 180pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SPRAGUE-GOODMAN ELECTRONICS INC
Package Description , 4340
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.30.00.90
Samacsys Manufacturer Sprague Goodman
Adjuster Orientation VERTICAL
Capacitance-Max 180 pF
Capacitance-Min 12 pF
Capacitor Type VARIABLE CAPACITOR
Dielectric Material POLYCARBONATE
Height 12 mm
Length 11 mm
Manufacturer Series GZC
Mounting Feature THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style PCB Mount
Rated (DC) Voltage (URdc) 100 V
Series G
Size Code 4340
Surface Mount NO
Terminal Shape FLAT
Width 10.2 mm

Alternate Parts for GZC18100

This table gives cross-reference parts and alternative options found for GZC18100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZC18100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GZC12103 CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 120pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GZC18100 vs GZC12103
GZC18103 CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 12pF - 180pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GZC18100 vs GZC18103
GZA40002 CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 4pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GZC18100 vs GZA40002
GZB30000 CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 2.5pF - 30pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GZC18100 vs GZB30000
GZD12100 CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 120pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GZC18100 vs GZD12100
GZC80000 CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 8pF - 80pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GZC18100 vs GZC80000
GZC10103 CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 100pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GZC18100 vs GZC10103
GZC12104 CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 9pF - 120pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GZC18100 vs GZC12104
GZB40000 CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 4pF - 40pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GZC18100 vs GZB40000
GZA30000 CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 100V, 2.5pF - 30pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Sprague-Goodman GZC18100 vs GZA30000

GZC18100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GZC18100 by Sprague-Goodman.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GZC18100 by Sprague-Goodman

  • Please alert me when GZC18100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GZC18100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GZC18100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GZC18100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GZC18100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GZC18100 by Sprague-Goodman

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: