Part Details for H/MSA3106A10SL-3S-C-T(10) by Hirose Electric Co Ltd
Overview of H/MSA3106A10SL-3S-C-T(10) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H/MSA3106A10SL-3S-C-T(10)
H/MSA3106A10SL-3S-C-T(10) CAD Models
H/MSA3106A10SL-3S-C-T(10) Part Data Attributes:
|
H/MSA3106A10SL-3S-C-T(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H/MSA3106A10SL-3S-C-T(10)
Hirose Electric Co Ltd
MIL Series Connector, 3 Contact(s), Aluminum/Zinc Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body Breadth | 0.866 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY/ZINC ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for H/MSA3106A10SL-3S-C-T(10)
This table gives cross-reference parts and alternative options found for H/MSA3106A10SL-3S-C-T(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H/MSA3106A10SL-3S-C-T(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H/MSA3106A10SL-3S-C-T | MIL Series Connector, 3 Contact(s), Aluminum/Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | H/MSA3106A10SL-3S-C-T(10) vs H/MSA3106A10SL-3S-C-T |
H/MS3106A10SL-3S-C-T(10) | MIL Series Connector, 3 Contact(s), Aluminum/Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | H/MSA3106A10SL-3S-C-T(10) vs H/MS3106A10SL-3S-C-T(10) |
H/MS3106A10SL-3S-C | MIL Series Connector, 3 Contact(s), Female, Solder Lug Terminal, Plug | Hirose Electric Co Ltd | H/MSA3106A10SL-3S-C-T(10) vs H/MS3106A10SL-3S-C |
H/MS3106A10SL-3S-C-T | MIL Series Connector, 3 Contact(s), Aluminum/Zinc Alloy, Female, Solder Terminal, Plug | Hirose Electric Co Ltd | H/MSA3106A10SL-3S-C-T(10) vs H/MS3106A10SL-3S-C-T |