Part Details for H101132F205NQ2 by C&K
Overview of H101132F205NQ2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H101132F205NQ2
H101132F205NQ2 CAD Models
H101132F205NQ2 Part Data Attributes
|
H101132F205NQ2
C&K
Buy Now
Datasheet
|
Compare Parts:
H101132F205NQ2
C&K
KEYLOCK SWITCH, SPDT, LATCHED, 1A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Height | 28.35 mm | |
Body Length or Diameter | 22.35 mm | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |