Part Details for H11A1TVM by onsemi
Overview of H11A1TVM by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11A1TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11A1TVM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1000 In Stock |
|
$0.2451 / $0.8400 | Buy Now |
DISTI #
H11A1TVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11A1TVM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 Partner Stock |
|
RFQ | |
DISTI #
H11A1TVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11A1TVM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2315 / $0.2763 | Buy Now |
DISTI #
512-H11A1TVM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototransistor RoHS: Compliant | 2434 |
|
$0.2450 / $0.8300 | Buy Now |
|
Future Electronics | H11A1 Series 1 Channel 800 V 4170 Vrms SMT Phototransistor Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk | 0 |
|
$0.2292 / $0.2833 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.2315 / $0.2723 | Buy Now |
DISTI #
C1S541901408550
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Compliant | 2000 |
|
$0.2980 | Buy Now |
DISTI #
H11A1TVM
|
EBV Elektronik | (Alt: H11A1TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 70V 4.17kV 30mA 400mV0.5mA10mA 1 6V 1.18V DC DIP-6 Transistor Photovoltaic Output Optoisolators ROHS | 2 |
|
$0.3424 / $0.6392 | Buy Now |
Part Details for H11A1TVM
H11A1TVM CAD Models
H11A1TVM Part Data Attributes
|
H11A1TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11A1TVM
onsemi
6-Pin DIP Package Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |