Part Details for H11A817B3SD by Fairchild Semiconductor Corporation
Overview of H11A817B3SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for H11A817B3SD
H11A817B3SD CAD Models
H11A817B3SD Part Data Attributes
|
H11A817B3SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11A817B3SD
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11A817B3SD
This table gives cross-reference parts and alternative options found for H11A817B3SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A817B3SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817B3SD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | H11A817B3SD vs H11A817B3SD_NF098 |
FOD817B3S | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | H11A817B3SD vs FOD817B3S |
FOD817B3SD | 4-Pin DIP Phototransistor Optocouplers, 1000-REEL | onsemi | H11A817B3SD vs FOD817B3SD |
FOD817B.3SD | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11A817B3SD vs FOD817B.3SD |
FOD817B.3S | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11A817B3SD vs FOD817B.3S |