H11A817D
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4

Overview of H11A817D by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

CAD Models for H11A817D by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11A817D by QT Optoelectronics

H11A817D
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Package Description
DIP-4
Reach Compliance Code
unknown
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SINGLE
Current Transfer Ratio-Nom
300%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. H11A817D
    QT Optoelectronics
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
    VS

Alternate Parts for H11A817D

This table gives cross-reference parts and alternative options found for H11A817D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A817D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FOD817D300 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX onsemi H11A817D vs FOD817D300
H11A817D300_NF098 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation H11A817D vs H11A817D300_NF098
H11A817D_NF098 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation H11A817D vs H11A817D_NF098
H11A817D.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11A817D vs H11A817D.300
HCPL-817-00DE Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 Agilent Technologies Inc H11A817D vs HCPL-817-00DE
HCPL-817-06DE Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 Broadcom Limited H11A817D vs HCPL-817-06DE
H11A817D300 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation H11A817D vs H11A817D300
H11A817D Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation H11A817D vs H11A817D
HCPL-817-00D Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Agilent Technologies Inc H11A817D vs HCPL-817-00D
HCPL-817-00DE 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-4 Avago Technologies H11A817D vs HCPL-817-00DE
Part Number Description Manufacturer Compare
FOD817D300W 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX onsemi H11A817D vs FOD817D300W
H11A817D300W Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation H11A817D vs H11A817D300W
H11A817D.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11A817D vs H11A817D.300
HCPL-817-56DE Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 Broadcom Limited H11A817D vs HCPL-817-56DE
H11A817D300_NF098 Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation H11A817D vs H11A817D300_NF098
HCPL-817-06DE Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-4 Broadcom Limited H11A817D vs HCPL-817-06DE
FOD817DS 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX onsemi H11A817D vs FOD817DS
FOD817DW Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation H11A817D vs FOD817DW
HCPL-817-50DE Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-4 Broadcom Limited H11A817D vs HCPL-817-50DE
HCPL-817-00DE 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-4 Avago Technologies H11A817D vs HCPL-817-00DE

Related Parts for H11A817D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11A817D by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11A817D by QT Optoelectronics

Select Manufacturer
Which Manufacturer of H11A817D would you like to use for your alert(s)?
  • Please alert me when H11A817D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11A817D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11A817D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11A817D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11A817D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11A817D by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: