Part Details for H11AA1M by Fairchild Semiconductor Corporation
Overview of H11AA1M by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1635 |
|
RFQ | ||
|
Rochester Electronics | AC Input-Transistor Output Optocoupler, 7500V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 1535 |
|
$0.2210 / $0.2600 | Buy Now |
Part Details for H11AA1M
H11AA1M CAD Models
H11AA1M Part Data Attributes
|
H11AA1M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11AA1M
Fairchild Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for H11AA1M
This table gives cross-reference parts and alternative options found for H11AA1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA1M | 6-Pin DIP AC Input Phototransistor Output Optocoupler, 1000-BLKBG | onsemi | H11AA1M vs H11AA1M |