-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP AC Input Phototransistor Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6520
|
Newark | Optocoupler, Phototransistor, 7.5Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:100V Rohs Compliant: Yes |Onsemi H11AA1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1052 |
|
$0.2350 / $0.5820 | Buy Now |
DISTI #
95W3244
|
Newark | Transistor Output Optocoupler, 1, 7.5 Kv, 20 %, 60 Ma, Dip, 6 Rohs Compliant: Yes |Onsemi H11AA1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.5820 | Buy Now |
DISTI #
26AC0393
|
Newark | 6Pw Tr Dip Rohs Compliant: Yes |Onsemi H11AA1M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2700 | Buy Now |
DISTI #
H11AA1M-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
32727 In Stock |
|
$0.2229 / $0.6800 | Buy Now |
DISTI #
H11AA1M
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bulk - Bulk (Alt: H11AA1M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2058 / $0.2457 | Buy Now |
DISTI #
09J6520
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bulk - Bulk (Alt: 09J6520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 1052 Partner Stock |
|
$0.2350 / $0.5820 | Buy Now |
DISTI #
H11AA1M
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bulk - Bulk (Alt: H11AA1M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 500 Partner Stock |
|
RFQ | |
DISTI #
512-H11AA1M
|
Mouser Electronics | Transistor Output Optocouplers 6PDIP AC PhotoXstr Output Optocoupler RoHS: Compliant | 4798 |
|
$0.2220 / $0.6000 | Buy Now |
|
Future Electronics | DIP-6 Through Hole Single Channel 30 V 4170 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 4944Tube |
|
$0.2050 / $0.2500 | Buy Now |
|
Future Electronics | DIP-6 Through Hole Single Channel 30 V 4170 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.2050 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11AA1M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11AA1M
onsemi
6-Pin DIP AC Input Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for H11AA1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA1M | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | H11AA1M vs H11AA1M |