Part Details for H11AA1S-M by onsemi
Overview of H11AA1S-M by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for H11AA1S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11AA1SM
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: H11AA1SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$0.2133 / $0.2546 | Buy Now |
Part Details for H11AA1S-M
H11AA1S-M CAD Models
H11AA1S-M Part Data Attributes
|
H11AA1S-M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11AA1S-M
onsemi
Transistor Output Optocoupler, 1-Element, 7500V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Current Transfer Ratio-Min | 20% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |