Part Details for H11AA1SR2VM by onsemi
Overview of H11AA1SR2VM by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA1SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J6523
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:20%, Product Range:- Rohs Compliant: Yes |Onsemi H11AA1SR2VM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
H11AA1SR2VMOSCT-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3016 / $1.1700 | Buy Now |
DISTI #
H11AA1SR2VM
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: H11AA1SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2308 / $0.2754 | Buy Now |
DISTI #
512-H11AA1SR2VM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler SM-DIP6 Phototransistor RoHS: Compliant | 0 |
|
$0.2910 / $1.2000 | Order Now |
|
Future Electronics | DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel | 0 |
|
$0.2787 / $0.3263 | Buy Now |
DISTI #
84428374
|
Verical | AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2430 | Americas - 1000 |
|
$0.2999 | Buy Now |
DISTI #
H11AA1SR2VM
|
Avnet Silica | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R (Alt: H11AA1SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
H11AA1SR2VM
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R (Alt: H11AA1SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for H11AA1SR2VM
H11AA1SR2VM CAD Models
H11AA1SR2VM Part Data Attributes
|
H11AA1SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11AA1SR2VM
onsemi
6-Pin DIP AC Input Phototransistor Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |