There are no models available for this part yet.
Overview of H11AA1SVM by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA1SVM by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J6524
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:20%, Product Range:- Rohs Compliant: Yes |Onsemi H11AA1SVM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 / $0.3580 | Buy Now | |
DISTI #
H11AA1SVM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
996 In Stock |
|
$0.2751 / $1.0900 | Buy Now | |
DISTI #
H11AA1SVM
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: H11AA1SVM) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now | |
DISTI #
H11AA1SVM
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: H11AA1SVM) RoHS: Compliant Min Qty: 1161 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8000 Partner Stock |
|
$0.2671 / $0.3188 | Buy Now | |
DISTI #
H11AA1SVM
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: H11AA1SVM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.2671 / $0.3188 | Buy Now | |
DISTI #
512-H11AA1SVM
|
Mouser Electronics | Transistor Output Optocouplers MOT AC IN-TRANS OUT RoHS: Compliant | 3758 |
|
$0.2690 / $0.6800 | Buy Now | |
Future Electronics | OPTOISO 4.17KV TRANS W/BASE 6SMD RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 1000Tube |
|
$0.2650 / $0.3150 | Buy Now | ||
Onlinecomponents.com | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk | 0 |
|
$0.2633 / $0.3268 | Buy Now | ||
Rochester Electronics | AC Input-Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.2670 / $0.3141 | Buy Now | ||
DISTI #
H11AA1SVM
|
Avnet Silica | (Alt: H11AA1SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for H11AA1SVM by onsemi
Part Data Attributes for H11AA1SVM by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SURFACE MOUNT PACKAGE-6
|
Manufacturer Package Code
|
646BY
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
20%
|
Current Transfer Ratio-Nom
|
20%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|