There are no models available for this part yet.
Overview of H11AA1VM by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA1VM by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J6527
|
Newark | Optocoupler, Transistor, 4.17Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:4.17Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi H11AA1VM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.3440 | Buy Now | |
DISTI #
H11AA1VM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
921 In Stock |
|
$0.2718 / $0.9300 | Buy Now | |
DISTI #
H11AA1VM
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP W Bulk - Bulk (Alt: H11AA1VM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 316 Partner Stock |
|
RFQ | ||
DISTI #
H11AA1VM
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP W Bulk - Bulk (Alt: H11AA1VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2567 / $0.3064 | Buy Now | |
DISTI #
512-H11AA1VM
|
Mouser Electronics | Transistor Output Optocouplers MOT AC IN-TRANS OUT RoHS: Compliant | 2179 |
|
$0.2710 / $0.9200 | Buy Now | |
Future Electronics | H Series Single Channel Through Hole Phototransistor Optocoupler - MDIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2800 | Buy Now | ||
Onlinecomponents.com | 6-Pin DIP AC Input Phototransistor Output Optocoupler | 0 |
|
$0.2530 / $0.3141 | Buy Now |
CAD Models for H11AA1VM by onsemi
Part Data Attributes for H11AA1VM by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
646BX
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
20%
|
Current Transfer Ratio-Nom
|
20%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|