Part Details for H11AA1X by Isocom Components
Overview of H11AA1X by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AA1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0259
|
Newark | Optocoupler, Dip-6, Tr. O/P, Ac I/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:35V, Product Range:-Rohs Compliant: Yes |Isocom H11AA1X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2758 |
|
$0.2060 / $0.6450 | Buy Now |
DISTI #
H11AA1X-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
541 In Stock |
|
$0.2560 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5135 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2540 | Buy Now |
DISTI #
H11AA1X
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 200 |
|
$0.2700 / $0.8000 | Buy Now |
|
NAC | AC Input-Transistor OutputOptocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2496 / $0.3705 | Buy Now |
|
Ozdisan Elektronik | IC-11AA1 OPTO 5300V TRANS. OUTPUT 1CH DIP6 | 1567 |
|
$0.3544 / $0.4076 | Buy Now |
Part Details for H11AA1X
H11AA1X CAD Models
H11AA1X Part Data Attributes
|
H11AA1X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11AA1X
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |