Part Details for H11B3 by Motorola Mobility LLC
Results Overview of H11B3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11B3 Information
H11B3 by Motorola Mobility LLC is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: H11B3 by Motorola Mobility LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for H11B3
H11B3 Part Data Attributes
|
|
H11B3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
H11B3
Motorola Mobility LLC
1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 25 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 100% | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 7500 V | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.1 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Power Dissipation-Max | 0.15 W | |
| Response Time-Max | 0.000125 S | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11B3
This table gives cross-reference parts and alternative options found for H11B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| H11B3 | Isocom Components | $0.2739 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | H11B3 vs H11B3 |
| H11B3 | Everlight Electronics Co Ltd | $0.3005 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | H11B3 vs H11B3 |
| H11B3 | Infineon Technologies AG | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11B3 vs H11B3 |
| H11B3 | Siemens | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | H11B3 vs H11B3 |
| H11B3 | Isocom LTD | Check for Price | Darlington Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | H11B3 vs H11B3 |
| H11B3 | Vishay Semiconductors | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | H11B3 vs H11B3 |
| H11B3 | Harris Semiconductor | Check for Price | Darlington Output Optocoupler, 1-Element, 3750V Isolation | H11B3 vs H11B3 |