Part Details for H11C1LP by Intersil Corporation
Overview of H11C1LP by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11C1LP
H11C1LP CAD Models
H11C1LP Part Data Attributes
|
H11C1LP
Intersil Corporation
Buy Now
|
Compare Parts:
H11C1LP
Intersil Corporation
H11C1LP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Input Trigger Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 1.3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Surge Current | 5 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Reverse Leakage Current-Max | 0.00005 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |