H11E474K
Description: Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF,

Overview of H11E474K by Electrocube Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for H11E474K by Electrocube Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11E474K by Electrocube Inc

H11E474K
Electrocube Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTROCUBE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Consult Factory
Dielectric Material
POLYPROPYLENE
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
270 V
Rated (DC) Voltage (URdc)
400 V
Want to compare parts?
  1. H11E474K
    Electrocube Inc
    Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF,
    VS

Alternate Parts for H11E474K

This table gives cross-reference parts and alternative options found for H11E474K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11E474K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H21E474K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Electrocube Inc H11E474K vs H21E474K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11E474K by Electrocube Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11E474K by Electrocube Inc

Select Manufacturer
Which Manufacturer of H11E474K would you like to use for your alert(s)?
  • Please alert me when H11E474K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11E474K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11E474K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11E474K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11E474K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11E474K by Electrocube Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: