H11F1.3SD
Description: FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6

Overview of H11F1.3SD by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

CAD Models for H11F1.3SD by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11F1.3SD by Fairchild Semiconductor Corporation

H11F1.3SD
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SURFACE MOUNT, DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
FET OUTPUT OPTOCOUPLER
Want to compare parts?
  1. H11F1.3SD
    Fairchild Semiconductor Corporation
    FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6
    VS

Alternate Parts for H11F1.3SD

This table gives cross-reference parts and alternative options found for H11F1.3SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1.3SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H11F13S FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 Fairchild Semiconductor Corporation H11F1.3SD vs H11F13S
Part Number Description Manufacturer Compare
H11F1-SMT&R Optocoupler - Transistor Output, 1 CHANNEL FET OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 Isocom Components H11F1.3SD vs H11F1-SMT&R
H11F1300W FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 Fairchild Semiconductor Corporation H11F1.3SD vs H11F1300W
H11F1 FET Output Optocoupler, 1-Element, DIP-6 QT Optoelectronics H11F1.3SD vs H11F1
H11F13S FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 Fairchild Semiconductor Corporation H11F1.3SD vs H11F13S
H11F1 FET-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP Intersil Corporation H11F1.3SD vs H11F1
H11F1300 FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 Fairchild Semiconductor Corporation H11F1.3SD vs H11F1300
H11F1TVM 6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG onsemi H11F1.3SD vs H11F1TVM
H11F1SM 6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG onsemi H11F1.3SD vs H11F1SM
H11F1M 6-Pin DIP Bilateral Analog FET Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK Fairchild Semiconductor Corporation H11F1.3SD vs H11F1M
H11F1 FET Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 Isocom Components H11F1.3SD vs H11F1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11F1.3SD by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11F1.3SD by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of H11F1.3SD would you like to use for your alert(s)?
  • Please alert me when H11F1.3SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11F1.3SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11F1.3SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11F1.3SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11F1.3SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11F1.3SD by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: