There are no models available for this part yet.
Overview of H11F1SR2M by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11F1SR2M by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-H11F1SR2M-ND
|
DigiKey | FET OUTPUT OPTOCOUPLER 4170V IS Min Qty: 121 Container: Bulk MARKETPLACE PRODUCT |
77484 In Stock |
|
$2.4900 | Buy Now | |
Quest Components | 1 CHANNEL FET OUTPUT OPTOCOUPLER | 438 |
|
$1.9170 / $4.7925 | Buy Now | ||
Rochester Electronics | H11F1 - FET Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 77484 |
|
$2.1300 / $2.5100 | Buy Now | ||
ComSIT USA | PHOTO FET OPTOCOUPLER FET Output Optocoupler, 1-Element, 7500V Isolation RoHS: Compliant |
|
|
RFQ |
CAD Models for H11F1SR2M by Fairchild Semiconductor Corporation
Part Data Attributes for H11F1SR2M by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Pin Count
|
6
|
Manufacturer Package Code
|
6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
FET OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for H11F1SR2M
This table gives cross-reference parts and alternative options found for H11F1SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11F1S | FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | H11F1SR2M vs H11F1S |
H11F1-SM | Optocoupler - Transistor Output, 1 CHANNEL FET OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | H11F1SR2M vs H11F1-SM |
H11F1-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL FET OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | H11F1SR2M vs H11F1-SMT&R |
H11F1SM | 6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG | onsemi | H11F1SR2M vs H11F1SM |
H11F1SMT&R | FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | H11F1SR2M vs H11F1SMT&R |
H11F1SR2M | 6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG | onsemi | H11F1SR2M vs H11F1SR2M |
H11F1SM | FET Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11F1SR2M vs H11F1SM |