Part Details for H11F1TVM by Fairchild Semiconductor Corporation
Overview of H11F1TVM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11F1TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-H11F1TVM-ND
|
DigiKey | FET OUTPUT OPTOCOUPLER 4170V IS Min Qty: 121 Container: Bulk MARKETPLACE PRODUCT |
303 In Stock |
|
$2.4900 | Buy Now |
|
Rochester Electronics | FET Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 303 |
|
$2.1300 / $2.5100 | Buy Now |
Part Details for H11F1TVM
H11F1TVM CAD Models
H11F1TVM Part Data Attributes
|
H11F1TVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11F1TVM
Fairchild Semiconductor Corporation
6-Pin DIP Bilateral Analog FET Output Optocoupler, 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11F1TVM
This table gives cross-reference parts and alternative options found for H11F1TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11F1G | FET Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | H11F1TVM vs H11F1G |
H11F1.300W | FET Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11F1TVM vs H11F1.300W |
H11F1G | H11F1G | Isocom LTD | H11F1TVM vs H11F1G |
H11F1300W | FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | H11F1TVM vs H11F1300W |
H11F1TVM | 6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG | onsemi | H11F1TVM vs H11F1TVM |