-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1377
|
Newark | Optocoupler, Gate Drive-O/P, 7.5Kv, Dip6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:7.5Kv, Product Range:H11Fxm Series Rohs Compliant: Yes |Onsemi H11F1VM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
H11F1VM-ND
|
DigiKey | OPTOISOLTR 4170V PHOTO FET 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
941 In Stock |
|
$2.2146 / $5.1600 | Buy Now |
DISTI #
H11F1VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11F1VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1324 / $2.5452 | Buy Now |
DISTI #
512-H11F1VM
|
Mouser Electronics | MOSFET Output Optocouplers FET Bilateral analog RoHS: Compliant | 303 |
|
$2.2100 / $5.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | 6-Pin DIP Bilateral Analog FET Output Optocoupler | 0 |
|
$2.0500 / $2.6100 | Buy Now |
DISTI #
H11F1VM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk (Alt: H11F1VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
H11F1VM
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk (Alt: H11F1VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11F1VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11F1VM
onsemi
6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.75 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for H11F1VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11F1300 | FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | H11F1VM vs H11F1300 |
H11F1VM | 6-Pin DIP Bilateral Analog FET Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11F1VM vs H11F1VM |