-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1380
|
Newark | Optocoupler, Transistor, 7.5Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi H11F3SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.2800 | Buy Now |
DISTI #
H11F3SM-ND
|
DigiKey | OPTOISOLTR 4170V PHOTO FET 6SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
791 In Stock |
|
$1.7290 / $4.1100 | Buy Now |
DISTI #
H11F3SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: H11F3SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6982 / $2.0269 | Buy Now |
DISTI #
512-H11F3SM
|
Mouser Electronics | MOSFET Output Optocouplers ANALOG FET RoHS: Compliant | 1253 |
|
$1.7600 / $4.1100 | Buy Now |
|
Future Electronics | DIP6 Surface Mount Single Channel 15 V 7500 VAC (Pk) Photo FET Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.7300 / $1.7700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 161 |
|
$4.3289 / $4.7911 | Buy Now |
DISTI #
H11F3SM
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD White Bulk (Alt: H11F3SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11F3SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11F3SM
onsemi
6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.75 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for H11F3SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F3SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11F3SM | FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | H11F3SM vs H11F3SM |
H11F3-SM | Optocoupler - Transistor Output, 1 CHANNEL FET OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | H11F3SM vs H11F3-SM |
H11F3-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL FET OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | H11F3SM vs H11F3-SMT&R |
H11F3SMT&R | FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | H11F3SM vs H11F3SMT&R |