Part Details for H11G2-SM by Isocom Components
Overview of H11G2-SM by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11G2-SM
H11G2-SM CAD Models
H11G2-SM Part Data Attributes
|
H11G2-SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11G2-SM
Isocom Components
Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for H11G2-SM
This table gives cross-reference parts and alternative options found for H11G2-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11G2-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11G2SM | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | H11G2-SM vs H11G2SM |
H11G2SM | 6-Pin DIP High Voltage Photodarlington Output Optocoupler, 1000-BLKBG | onsemi | H11G2-SM vs H11G2SM |
H11G2SM | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11G2-SM vs H11G2SM |