Part Details for H11G2SD_NL by Fairchild Semiconductor Corporation
Overview of H11G2SD_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11G2SD_NL
H11G2SD_NL CAD Models
H11G2SD_NL Part Data Attributes:
|
H11G2SD_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11G2SD_NL
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |