H11L2
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, DIP-6

Overview of H11L2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for H11L2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11L2 by Motorola Mobility LLC

H11L2
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
CMOS COMPATIBLE
Configuration
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.06 A
Hysteresis Ratio-Nom
0.75
Isolation Voltage-Max
7500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.25 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
3 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. H11L2
    Motorola Mobility LLC
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, DIP-6
    VS

Alternate Parts for H11L2

This table gives cross-reference parts and alternative options found for H11L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H11L1 IC Output Optocoupler, 1-Element, 2100V Isolation TT Electronics OPTEK Technology H11L2 vs H11L1
H11L2.300 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation H11L2 vs H11L2.300
H11L1.300 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11L2 vs H11L1.300
H11L2 IC Output Optocoupler, 1-Element, 2100V Isolation TT Electronics OPTEK Technology H11L2 vs H11L2
H11L1 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, DIP-6 Motorola Mobility LLC H11L2 vs H11L1
H11L1 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 1MBps, DIP-6 Isocom LTD H11L2 vs H11L1
H11L1 Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, DIP-6 Fairchild Semiconductor Corporation H11L2 vs H11L1
H11L2 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 1MBps, DIP-6 Isocom LTD H11L2 vs H11L2
H11L2.300 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11L2 vs H11L2.300
H11L1 SCHMITT-TRIGGER-OUTPUT OPTOCOUPLER,1-CHANNEL,2.1KV ISOLATION,DIP Intersil Corporation H11L2 vs H11L1
Part Number Description Manufacturer Compare
H11L1.300 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11L2 vs H11L1.300
H11L2 Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 Motorola Semiconductor Products H11L2 vs H11L2
H11L1 Logic IC Output Optocoupler, 1-Element, 2250V Isolation, 1MBps, Harris Semiconductor H11L2 vs H11L1
H11L1 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 1MBps, DIP-6 Isocom LTD H11L2 vs H11L1
H11L2 Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 1MBps, DIP-6 Isocom LTD H11L2 vs H11L2
H11L1 Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, DIP-6 Fairchild Semiconductor Corporation H11L2 vs H11L1
H11L2.300 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics H11L2 vs H11L2.300

Related Parts for H11L2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11L2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11L2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of H11L2 would you like to use for your alert(s)?
  • Please alert me when H11L2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11L2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11L2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11L2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: