Part Details for H11L2M by onsemi
Overview of H11L2M by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11L2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8819
|
Newark | 6Pw Schm-T Dip Rohs Compliant: Yes |Onsemi H11L2M Min Qty: 710 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$0.4260 / $0.5090 | Buy Now |
DISTI #
72K8645
|
Newark | Optocoupler, Schmitt Trigger, 7500Vrms, No. Of Channels:1 Channel, Isolation Voltage:7.5Kv, Data Rate:-, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Product Range:-, Input Current:10Ma, Input Current Max:10Ma, No. Of Channels:1 Rohs Compliant: Yes |Onsemi H11L2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4860 / $0.5330 | Buy Now |
DISTI #
H11L2M-ND
|
DigiKey | OPTOISO 4.17KV OPN COLL 6DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1391 In Stock |
|
$0.4407 / $1.3700 | Buy Now |
DISTI #
H11L2M
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk - Bulk (Alt: H11L2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1700 |
|
$0.4261 / $0.5085 | Buy Now |
DISTI #
512-H11L2M
|
Mouser Electronics | Logic Output Optocouplers Optocoupler LC Schmitt Trigger RoHS: Compliant | 6450 |
|
$0.4400 / $1.3700 | Buy Now |
|
Future Electronics | Single Channel 15 V 4170 Vrms Through Hole Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.4300 / $0.4650 | Buy Now |
DISTI #
H11L2M
|
TME | Optocoupler, THT, Ch: 1, OUT: Schmitt trigger, 4.17kV, DIP6, H11LXM Min Qty: 1 | 403 |
|
$0.6140 / $1.3650 | Buy Now |
DISTI #
H11L2M
|
Avnet Silica | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk (Alt: H11L2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
H11L2M
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk (Alt: H11L2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.6750 | Buy Now |
Part Details for H11L2M
H11L2M CAD Models
H11L2M Part Data Attributes:
|
H11L2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11L2M
onsemi
6-Pin DIP Schmitt Trigger Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.75 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Nom | 0.000004 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for H11L2M
This table gives cross-reference parts and alternative options found for H11L2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11L3M | 6-Pin DIP Schmitt Trigger Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11L2M vs H11L3M |
H11L1M | 6-Pin DIP Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11L2M vs H11L1M |
H11L1M | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, DIP-6 | Fairchild Semiconductor Corporation | H11L2M vs H11L1M |
H11L2M | 6-Pin DIP Schmitt Trigger Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11L2M vs H11L2M |