Part Details for H11L2SVM by onsemi
Overview of H11L2SVM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11L2SVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3251
|
Newark | Opto Cplr, Schmitt Trigger, 7.5Kv, Smd, No. Of Channels:1 Channel, Isolation Voltage:7.5Kv, Data Rate:-, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Product Range:-, Svhc:No Svhc (27-Jun-2018), Input Current:60Ma, Rohs Compliant: Yes |Onsemi H11L2SVM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 963 |
|
$0.6510 / $2.0300 | Buy Now |
DISTI #
05C2607
|
Newark | Optocoupler, Schmitt Trigger, 7.5Kv, No. Of Channels:1 Channel, Isolation Voltage:7.5Kv, Data Rate:-, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Product Range:-, Input Current:60Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi H11L2SVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7560 | Buy Now |
DISTI #
H11L2SVM-ND
|
DigiKey | OPTOISO 4.17KV OPN COLL 6SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1846 In Stock |
|
$0.6263 / $1.9500 | Buy Now |
DISTI #
H11L2SVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk - Bulk (Alt: H11L2SVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.6055 / $0.7227 | Buy Now |
DISTI #
512-H11L2SVM
|
Mouser Electronics | Logic Output Optocouplers Optocoupler Schmitt Trigger RoHS: Compliant | 5359 |
|
$0.6240 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6600 | Buy Now |
DISTI #
H11L2SVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk - Bulk (Alt: H11L2SVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.6055 / $0.7227 | Buy Now |
DISTI #
H11L2SVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk - Bulk (Alt: H11L2SVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.6055 / $0.7227 | Buy Now |
DISTI #
H11L2SVM
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk (Alt: H11L2SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2322531
|
element14 Asia-Pacific | OPTO CPLR, SCHMITT TRIGGER, 7.5KV, SMD RoHS: Compliant Min Qty: 1 Container: Each | 963 |
|
$0.7943 / $1.8460 | Buy Now |
Part Details for H11L2SVM
H11L2SVM CAD Models
H11L2SVM Part Data Attributes
|
H11L2SVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11L2SVM
onsemi
6-Pin DIP Schmitt Trigger Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.75 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | YES | |
Terminal Finish | TIN |