Part Details for H11N1FR2M by Fairchild Semiconductor Corporation
Overview of H11N1FR2M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11N1FR2M
H11N1FR2M CAD Models
H11N1FR2M Part Data Attributes
|
H11N1FR2M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11N1FR2M
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, LOGIC COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.03 A | |
Hysteresis Ratio-Nom | 0.65 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11N1FR2M
This table gives cross-reference parts and alternative options found for H11N1FR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11N1FR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11N1SR2M | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1FR2M vs H11N1SR2M |
H11N1SM | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1FR2M vs H11N1SM |
H11N1SM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1FR2M vs H11N1SM |
H11N1SR2VM | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1FR2M vs H11N1SR2VM |
H11N2FM | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps | Fairchild Semiconductor Corporation | H11N1FR2M vs H11N2FM |
H11N1SVM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1FR2M vs H11N1SVM |
H11N1SR2M | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1FR2M vs H11N1SR2M |
H11N2SVM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1FR2M vs H11N2SVM |
H11N2SM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1FR2M vs H11N2SM |
H11N2FR2VM | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, DIP-6 | Fairchild Semiconductor Corporation | H11N1FR2M vs H11N2FR2VM |