Part Details for H11N1VM by onsemi
Overview of H11N1VM by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11N1VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C5702
|
Newark | Optocoupler, 5Mhz, 4.17Kv, Dip-6, No. Of Channels:1 Channel, Isolation Voltage:4.17Kv, Data Rate:5Mbps, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi H11N1VM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
DISTI #
H11N1VM-ND
|
DigiKey | OPTOISO 4.17KV OPN COLL 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
590 In Stock |
|
$2.9268 / $6.3600 | Buy Now |
DISTI #
H11N1VM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk - Bulk (Alt: H11N1VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9033 / $3.4653 | Buy Now |
DISTI #
512-H11N1VM
|
Mouser Electronics | High Speed Optocouplers Optocoupler LC Schmitt Trigger RoHS: Compliant | 593 |
|
$2.9200 / $5.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler | 0 |
|
$2.9100 / $6.0900 | Buy Now |
DISTI #
H11N1VM
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk (Alt: H11N1VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for H11N1VM
H11N1VM CAD Models
H11N1VM Part Data Attributes
|
H11N1VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11N1VM
onsemi
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.03 A | |
Hysteresis Ratio-Nom | 0.65 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Nom | 1.5e-7 ns | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for H11N1VM
This table gives cross-reference parts and alternative options found for H11N1VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11N1VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11N2M | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1VM vs H11N2M |
H11N1VM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11N1VM vs H11N1VM |